RS Components MRG5800.02500 technical specifications.
| Capacitance | 101pF |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 19 |
| RoHS | Compliant |
Download the complete datasheet for RS Components MRG5800.02500 to view detailed technical specifications.
No datasheet is available for this part.