RS Components MRP/440/8UF/C technical specifications.
| Capacitance | 8uF |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MRP/440/8UF/C to view detailed technical specifications.
No datasheet is available for this part.