RS Components MSE2 technical specifications.
| Height | 16mm |
| Mount | Cable |
| Series | Miniature PVC |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components MSE2 to view detailed technical specifications.
No datasheet is available for this part.