RS Components MSW130BA9A technical specifications.
| Current Rating | 5mA |
| Length | 25mm |
| Mount | Termination |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MSW130BA9A to view detailed technical specifications.
No datasheet is available for this part.