RS Components MT8819 technical specifications.
| Package/Case | 100 |
| Length | 90mm |
| Material | Nylon |
| Mount | Cable |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components MT8819 to view detailed technical specifications.
No datasheet is available for this part.