RS Components MTPM12SCOM3CASS technical specifications.
| Height | 30mm |
| Length | 129mm |
| Number of Ports | 12 |
| Simplex/Duplex | Simplex |
| Width | 132.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components MTPM12SCOM3CASS to view detailed technical specifications.
No datasheet is available for this part.