RS Components N111FQ1-HT-230 technical specifications.
| Capacity | 11000mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components N111FQ1-HT-230 to view detailed technical specifications.
No datasheet is available for this part.