RS Components N15SP005M-5 technical specifications.
| Depth | 6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for RS Components N15SP005M-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.