
RS Components NFM-20-24 technical specifications.
| Depth | 19.3mm |
| Efficiency | 84% |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 920mA |
| Output Voltage | 24V |
| Weight | 90g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NFM-20-24 to view detailed technical specifications.
No datasheet is available for this part.