RS Components NL98 technical specifications.
| Depth | 180mm |
| Height | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP44 |
| Voltage Rating | 240V |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NL98 to view detailed technical specifications.
No datasheet is available for this part.