RS Components NLF1212/BK/0030/RS technical specifications.
| Color | Black |
| Length | 30m |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components NLF1212/BK/0030/RS to view detailed technical specifications.
No datasheet is available for this part.