AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 172 X 51mm High Speed
RS Components OA172AP-11-1TB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 172mm |
| Noise Level | 52dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 35W |
| RoHS | Compliant |
Download the complete datasheet for RS Components OA172AP-11-1TB to view detailed technical specifications.
No datasheet is available for this part.