RS Components OD6038-12HB-VXC technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 60mm |
| Noise Level | 64dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 17W |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components OD6038-12HB-VXC to view detailed technical specifications.
No datasheet is available for this part.