RS Components OD8015-12LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 80mm |
| Noise Level | 20dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.1W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components OD8015-12LB to view detailed technical specifications.
No datasheet is available for this part.