DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm High Speed
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 80mm |
| Noise Level | 33dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.41W |
| Width | 80mm |
| RoHS | Compliant |