RS Components P55-88S-E14WW230V technical specifications.
| Correlated Color Temperature (CCT) | 2700 ? 3500K |
| Diameter | 59mm |
| Length | 128mm |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components P55-88S-E14WW230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.