RS Components PA337 technical specifications.
| Height | 332mm |
| Impedance | 1kR |
| Mount | Desktop |
| Weight | 171g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PA337 to view detailed technical specifications.
No datasheet is available for this part.