RS Components PC-FHVAC-250-RS technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PC-FHVAC-250-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.