RS Components PC1236 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for RS Components PC1236 to view detailed technical specifications.
No datasheet is available for this part.