
RS Components PD.2024BL technical specifications.
| Diameter | 19mm |
| Material | PUR |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -34°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components PD.2024BL to view detailed technical specifications.
No datasheet is available for this part.