
RS Components PH4486 technical specifications.
| Application | Ferrous Metal; Non-Ferrous Metal |
| Cutting Length | 200mm |
| Number of Teeth per Inch | 8 |
| Blade Material | HSS |
| Bimetal | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PH4486 to view detailed technical specifications.
No datasheet is available for this part.
