
RS Components PK4109 technical specifications.
| Color | Blue |
| Depth | 90mm |
| Height | 400mm |
| Material | PP |
| Stackable | Yes |
| Width | 117mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PK4109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.