RS Components PLBS40T technical specifications.
| Style | Coverall |
| Gender | Unisex |
| Chest Size | 40in |
| Material Properties | Flame Retardant |
| Size | Tall |
| Material | Cotton |
| Colour | Navy |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PLBS40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.