RS Components PLP-30-24 technical specifications.
| Depth | 26.6mm |
| Efficiency | 85.5% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 24V |
| Weight | 0.12kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PLP-30-24 to view detailed technical specifications.
No datasheet is available for this part.