The PLP-60-24 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It measures 101.6mm in length, 50.8mm in width, and 29.6mm in depth, and weighs 0.16kg. The supply has a single output and an efficiency of 88%. It provides an output voltage of 24V.
RS Components PLP-60-24 technical specifications.
| Depth | 29.6mm |
| Efficiency | 88% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Weight | 0.16kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PLP-60-24 to view detailed technical specifications.
No datasheet is available for this part.