RS Components PNCR-0507BK25 technical specifications.
| Color | Black |
| Depth | 7.18mm |
| Material | PE |
| Mount | Cable |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PNCR-0507BK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.