RS Components Polypropylenehomopolymerrod,40x1000mm technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 1000mm |
| Material | PP |
| Max Operating Temperature | 130°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components Polypropylenehomopolymerrod,40x1000mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.