RS Components Polypropylenesheetstock,995x495x12mm technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 995mm |
| Material | Polypropylene |
| Max Operating Temperature | 130°C |
| Thickness | 12mm |
| Width | 495mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components Polypropylenesheetstock,995x495x12mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.