RS Components PP-67N technical specifications.
| Color | Black |
| Height | 35mm |
| Material | ABS |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PP-67N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.