RS Components PPS-200-12 technical specifications.
| Depth | 34.6mm |
| Efficiency | 89% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Voltage | 12V |
| Weight | 0.37kg |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PPS-200-12 to view detailed technical specifications.
No datasheet is available for this part.