RS Components PS-35-12 technical specifications.
| Depth | 24mm |
| Efficiency | 81% |
| Length | 101.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Weight | 0.124kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PS-35-12 to view detailed technical specifications.
No datasheet is available for this part.