
RS Components PSU12-24TB technical specifications.
| Depth | 40mm |
| Length | 50mm |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 24V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PSU12-24TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.