RS Components PT-033-230 technical specifications.
| Depth | 25cm |
| Height | 41cm |
| Max Output Power | 3.3kW |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PT-033-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.