
RS Components PU-15mm-600SAB technical specifications.
| Length | 600mm |
| Material | PUR |
| Thickness | 15mm |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PU-15mm-600SAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
