
RS Components PU-50mm-1000 technical specifications.
| Length | 1000mm |
| Material | PUR |
| Thickness | 50mm |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PU-50mm-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
