RS Components PU-75mm-1000SAB technical specifications.
| Length | 1000mm |
| Material | PUR |
| Thickness | 75mm |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components PU-75mm-1000SAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.