RS Components PVCWF3x1220x1220 technical specifications.
| Color | White |
| Length | 1220mm |
| Material | PVC |
| Thickness | 3mm |
| Width | 1220mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PVCWF3x1220x1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.