RS Components PVCWF6x1220x1220 technical specifications.
| Color | White |
| Length | 1220mm |
| Material | PVC |
| Thickness | 6mm |
| Width | 1220mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components PVCWF6x1220x1220 to view detailed technical specifications.
No datasheet is available for this part.