
Flush Indicator Panel Mount, 14mm Mounting Hole Size, Red/Green/Yellow LED, Solder Tab Termination, 10 mm Lamp Size
Checking distributor stock and pricing after the page loads.
| Current Rating | 20mA |
| Length | 35.6mm |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |