LED Panel Mount Indicator Tri-Color Green /Red/Yellow 10mcd/15mcd/30mcd Automotive 2-Pin
Checking distributor stock and pricing after the page loads.
| Current Rating | 20mA |
| Length | 30.6mm |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 12V |
| RoHS | Compliant |