14mm tri-colour LED black chrome, 12Vdc
RS Components Q14P1BZZRYG12 technical specifications.
| Current Rating | 20mA |
| Length | 47mm |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q14P1BZZRYG12 to view detailed technical specifications.
No datasheet is available for this part.