RS Components Q14P3BZZRYG12E technical specifications.
| Current Rating | 20mA |
| Length | 28.75mm |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q14P3BZZRYG12E to view detailed technical specifications.
No datasheet is available for this part.