RS Components Q16F1CXXY12A technical specifications.
| Current Rating | 20mA |
| Length | 60mm |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q16F1CXXY12A to view detailed technical specifications.
No datasheet is available for this part.