RS Components Q16P1BXXY12A technical specifications.
| Current Rating | 20mA |
| Length | 62.5mm |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q16P1BXXY12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.