RS Components Q8F1CXXB24E technical specifications.
| Current Rating | 20mA |
| Length | 33.85mm |
| Luminous Intensity | 200mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q8F1CXXB24E to view detailed technical specifications.
No datasheet is available for this part.