LED Indicator 8mm Prominent Tri-Color 12VDC IP67
RS Components Q8P3BZZRYG12E technical specifications.
| Current Rating | 20mA |
| Length | 22.5mm |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q8P3BZZRYG12E to view detailed technical specifications.
No datasheet is available for this part.