Led Indicator 8Mm Recessed Tri-Color 12Vdc Ip67
RS Components Q8R3CZZRYG12E technical specifications.
| Current Rating | 20mA |
| Length | 25.5mm |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components Q8R3CZZRYG12E to view detailed technical specifications.
No datasheet is available for this part.