RS Components S-091-3.6 technical specifications.
| Depth | 52mm |
| Height | 40mm |
| Length | 65mm |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 400MHz |
| Series | S091A |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for RS Components S-091-3.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.