
RS Components S1030 technical specifications.
| Height | 310mm |
| Length | 190mm |
| Ratings | IP65 |
| Voltage Rating | 110V |
| Width | 295mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components S1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.