
RS Components S14STM12 technical specifications.
| Depth | 200mm |
| Height | 44mm |
| Mount | Panel |
| Number of Ports | 12 |
| Simplex/Duplex | Simplex |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components S14STM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.